Part Details for TZ2002B by Tai-Saw Technology Co Ltd
Overview of TZ2002B by Tai-Saw Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for TZ2002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4606-TZ2002BCT-ND
|
DigiKey | 32/10/8/2.0X1.6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2960 In Stock |
|
$0.5495 / $1.0600 | Buy Now |
|
CHIPMALL.COM LIMITED | 32/10/8/2.0X1.6 | 10850 |
|
$0.1070 / $0.2194 | Buy Now |
Part Details for TZ2002B
TZ2002B CAD Models
TZ2002B Part Data Attributes
|
TZ2002B
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZ2002B
Tai-Saw Technology Co Ltd
Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.05mm x 1.65mm x 0.45mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |