There are no models available for this part yet.
Overview of TZ1689A by Tai-Saw Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for TZ1689A by Tai-Saw Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4606-TZ1689ATR-ND
|
DigiKey | 26/10/7.3/3.2X2.5 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4067 | Buy Now | |
CHIPMALL.COM LIMITED | 26/10/7.3/3.2X2.5 | 5512 |
|
$0.0582 / $0.1187 | Buy Now |
CAD Models for TZ1689A by Tai-Saw Technology Co Ltd
Part Data Attributes for TZ1689A by Tai-Saw Technology Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAI-SAW TECHNOLOGY CO LTD
|
Package Description
|
ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
TAPE AND REEL
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.001%
|
Frequency Tolerance
|
10 ppm
|
Load Capacitance
|
7.3 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
26 MHz
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
|
Series Resistance
|
30 Ω
|
Surface Mount
|
YES
|
Alternate Parts for TZ1689A
This table gives cross-reference parts and alternative options found for TZ1689A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZ1689A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZ0489A | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, SMD, 4 PIN | Tai-Saw Technology Co Ltd | TZ1689A vs TZ0489A |