Part Details for TZ1325C by Tai-Saw Technology Co Ltd
Overview of TZ1325C by Tai-Saw Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ1325C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4606-TZ1325CCT-ND
|
DigiKey | 26/10/8/2.0X1.6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.6227 / $1.1400 | Buy Now |
Part Details for TZ1325C
TZ1325C CAD Models
TZ1325C Part Data Attributes
|
TZ1325C
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZ1325C
Tai-Saw Technology Co Ltd
Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.05mm x 1.65mm x 0.4mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |