Part Details for TZ1307A by Tai-Saw Technology Co Ltd
Overview of TZ1307A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZ1307A
TZ1307A CAD Models
TZ1307A Part Data Attributes
|
TZ1307A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZ1307A
Tai-Saw Technology Co Ltd
Parallel - Fundamental Quartz Crystal, 17.664MHz Nom, ROHS COMPLIANT, HC49US, DIP-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, HC49US, DIP-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 15 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 17.664 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO |