Part Details for TZ03N100B169 by Murata Manufacturing Co Ltd
Overview of TZ03N100B169 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZ03N100B169
TZ03N100B169 CAD Models
TZ03N100B169 Part Data Attributes:
|
TZ03N100B169
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZ03N100B169
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 100V, 2.1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Additional Feature | PERCENTAGE TOLERANCE ON C_MAX IS 0/+50 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 2.1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for TZ03N100B169
This table gives cross-reference parts and alternative options found for TZ03N100B169. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZ03N100B169, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
528-000M20.0-60 | Variable Capacitor, Ceramic, 100V, 20pF Min, 60pF Max, Vertical Adjuster, Special Mount, | CTS Corporation | TZ03N100B169 vs 528-000M20.0-60 |