There are no models available for this part yet.
Overview of TZ022101B000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TZ022101B000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1818-TZ022101B000GCT-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 3.5MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4098 In Stock |
|
$0.6012 / $1.3000 | Buy Now | |
DISTI #
72303742
|
RS | TZ,3.5,2P, slot, Trivalence-Cr, Zinc, LCP, tape&reel, packing | Amphenol - Anytek TZ022101B000G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.7800 | RFQ | |
DISTI #
ANYTZ022101B000G
|
Heilind Electronics | TZ 3.5 2P - SLOT TRIVALENCE-C | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | TZ, 3.5, 2P, slot, Trivalence-Cr, Zinc, LCP, tape&reel, packing | Amphenol - Anytek TZ022101B000G RoHS: Compliant |
600 In Stock |
|
$0.6400 / $0.9470 | Buy Now | ||
DISTI #
ANYTZ022101B000G
|
Interstate Connecting Components | TZ 3.5 2P - SLOT TRIVALENCE-C | 0 |
|
Buy Now | ||
Master Electronics | TZ, 3.5, 2P, slot, Trivalence-Cr, Zinc, LCP, tape&reel, packing | Amphenol - Anytek TZ022101B000G RoHS: Compliant |
600 In Stock |
|
$0.6400 / $0.9470 | Buy Now |