Part Details for TZ-P130/2 by Proffuse
Overview of TZ-P130/2 by Proffuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP130-0.8-EVALZ | Analog Devices | 350mA Low Vin Dual Rail LDO Vo | |
ADP130AUJZ-1.8-R7 | Analog Devices | 350mA Low Vin Dual Rail LDO Vo | |
ADP130AUJZ-2.5-R7 | Analog Devices | 350mA Low Vin Dual Rail LDO Vo |
Price & Stock for TZ-P130/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZ-P130/2
|
TME | Fuse: thermal, 2A, 6x6.5x2.8mm, 130°C, L55mm Min Qty: 3 | 21 |
|
$0.1370 / $0.4490 | Buy Now |