Part Details for TYZ23M by Thomas & Betts
Overview of TYZ23M by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYZ23M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B0328
|
Newark | Cable Ties, 4In L, Strength 18Lbs, Aqua, Cable Tie Material:Fluoropolymer, Cable Tie Length:91.95Mm, Cable Tie Width:2.31Mm, Cable Bundle Diameter Max:15.88Mm, Cable Tie Type:Standard, Product Range:Ty-Rap Series, Colour:Aqua Rohs Compliant: Yes |Abb Thomas & Betts TYZ23M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 3 |
|
$1,217.7800 / $1,320.0400 | Buy Now |
|
Onlinecomponents.com | Cable Ties, Standard Locking Tefzel Aquamarine 16mm 80N Bulk RoHS: Compliant |
4000 In Stock |
|
$1.1700 / $1.3300 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Tefzel Aquamarine 16mm 80N Bulk RoHS: Compliant |
4000 In Stock |
|
$1.1700 / $1.3300 | Buy Now |