Part Details for TYSH1C109H30ML by TE Connectivity
Overview of TYSH1C109H30ML by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYSH1C109H30ML
TYSH1C109H30ML CAD Models
TYSH1C109H30ML Part Data Attributes
|
TYSH1C109H30ML
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYSH1C109H30ML
TE Connectivity
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1.97 mA | |
Series | TYSH | |
Terminal Pitch | 10 mm |
Alternate Parts for TYSH1C109H30ML
This table gives cross-reference parts and alternative options found for TYSH1C109H30ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYSH1C109H30ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LCM2230LHN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | TYSH1C109H30ML vs 8103LCM2230LHN70 |
8103LCM2230LHN0110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TYSH1C109H30ML vs 8103LCM2230LHN0110 |
B41252A4109M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | TYSH1C109H30ML vs B41252A4109M007 |
8103LCM2230LTN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | TYSH1C109H30ML vs 8103LCM2230LTN40 |
8103LCM2230LHN1110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TYSH1C109H30ML vs 8103LCM2230LHN1110 |
B41252A4109M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | TYSH1C109H30ML vs B41252A4109M062 |
LGY1C103MEKZ30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | TYSH1C109H30ML vs LGY1C103MEKZ30 |
MALIEYH07LV510D42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 10000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | TYSH1C109H30ML vs MALIEYH07LV510D42K |
381LX103M016H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | TYSH1C109H30ML vs 381LX103M016H022 |
8103LCM2230LHN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | TYSH1C109H30ML vs 8103LCM2230LHN40 |