Part Details for TYS60451R8N-10 by Laird, A DuPont Business
Overview of TYS60451R8N-10 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYS60451R8N-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TYS60451R8N-10-ND
|
DigiKey | FIXED IND 1.8UH 4.95A 12MOHM SMD Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003881881
|
Sager | Power Inductors - SMD 1.8uH 30% -40C +125C | 0 |
|
Buy Now |
Part Details for TYS60451R8N-10
TYS60451R8N-10 CAD Models
TYS60451R8N-10 Part Data Attributes
|
TYS60451R8N-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
TYS60451R8N-10
Laird, A DuPont Business
General Fixed Inductor, GENERAL PURPOSE INDUCTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.0156 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.95 A | |
Self Resonance Frequency | 74 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for TYS60451R8N-10
This table gives cross-reference parts and alternative options found for TYS60451R8N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYS60451R8N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWVS006060451R8T00 | General Purpose Inductor, | Chilisin Electronics Corp | TYS60451R8N-10 vs AWVS006060451R8T00 |
ASPI-6045T-1R8N-T | General Purpose Inductor, 1.8uH, 30%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 2424, CHIP | Abracon Corporation | TYS60451R8N-10 vs ASPI-6045T-1R8N-T |
SWPA6045S1R8NT | General Purpose Inductor, 1.8uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 2424 | Sunlord | TYS60451R8N-10 vs SWPA6045S1R8NT |
AWVS006060451R8T00 | General Purpose Inductor, 1.8uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | Pulse Electronics Corporation | TYS60451R8N-10 vs AWVS006060451R8T00 |