Part Details for TYS4030150M-10 by Laird Performance Material
Overview of TYS4030150M-10 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYS4030150M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TYS4030150M-10
|
Avnet Americas | INDUCTORS, COILS, CHOKES - Tape and Reel (Alt: TYS4030150M-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1315 / $0.1837 | Buy Now |
DISTI #
875-TYS4030150M-10
|
Mouser Electronics | Power Inductors - SMD 15uH 20% -40C +125C RoHS: Compliant | 9216 |
|
$0.1770 / $0.4400 | Buy Now |
DISTI #
71601090
|
RS | Fixed Inductors 15uH 20% -40C +125C | Laird Performance Materials TYS4030150M-10 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2740 / $0.2880 | RFQ |
DISTI #
TYS4030150M-10
|
TTI | Power Inductors - SMD 15uH 20% -40C +125C pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2100 / $0.2180 | Buy Now |
DISTI #
TYS4030150M-10
|
Avnet Abacus | INDUCTORS, COILS, CHOKES - Tape and Reel (Alt: TYS4030150M-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TYS4030150M-10
|
Avnet Asia | INDUCTORS, COILS, CHOKES (Alt: TYS4030150M-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |