There are no models available for this part yet.
Overview of TYS40186R8M-10 by Laird, A DuPont Business
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TYS40186R8M-10 by Laird, A DuPont Business
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
240-2679-1-ND
|
DigiKey | FIXED IND 6.8UH 1.06A 110MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4376 In Stock |
|
$0.1693 / $0.4100 | Buy Now | |
DISTI #
000000000003881806
|
Sager | Power Inductors - SMD 6.8uH 20% -40C +125C Min Qty: 5000 | 0 |
|
$0.1303 / $0.1762 | Buy Now |
CAD Models for TYS40186R8M-10 by Laird, A DuPont Business
Part Data Attributes for TYS40186R8M-10 by Laird, A DuPont Business
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LAIRD TECHNOLOGIES INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1616
|
Construction
|
Rectangular
|
DC Resistance
|
0.143 Ω
|
Inductance-Nom (L)
|
6.8 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
4 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.06 A
|
Self Resonance Frequency
|
29 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for TYS40186R8M-10
This table gives cross-reference parts and alternative options found for TYS40186R8M-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYS40186R8M-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPIS48LS6R8MTRF | General Purpose Inductor, | NIC Components Corp | TYS40186R8M-10 vs NPIS48LS6R8MTRF |