Part Details for TYS4018101M-10 by Laird Performance Material
Overview of TYS4018101M-10 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYS4018101M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TYS4018101M-10
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 20%, 250 mA, Shielded, 400 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: TYS4018101M-10) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1590 | Buy Now |
DISTI #
875-TYS4018101M-10
|
Mouser Electronics | Power Inductors - SMD 100uH 20% -40C +125C RoHS: Compliant | 2514 |
|
$0.1400 / $0.4000 | Buy Now |
DISTI #
71601062
|
RS | FIXED Inductor, 100UH 250MA 1.75 OHM | Laird Performance Materials TYS4018101M-10 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2370 / $0.2490 | RFQ |
DISTI #
TYS4018101M-10
|
Avnet Abacus | - Tape and Reel (Alt: TYS4018101M-10) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TYS4018101M-10
|
Avnet Asia | Power Inductor (SMD), 100 uH, ? 20%, 250 mA, Shielded, 400 mA, 4mm x 4mm x 1.8mm (Alt: TYS4018101M-10) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 3 Days | 0 |
|
$0.1032 / $0.1163 | Buy Now |
Part Details for TYS4018101M-10
TYS4018101M-10 CAD Models
TYS4018101M-10 Part Data Attributes
|
TYS4018101M-10
Laird Performance Material
Buy Now
|
Compare Parts:
TYS4018101M-10
Laird Performance Material
|
Samacsys Manufacturer | Laird Performance Materials |