Part Details for TYS4012680M-10 by Laird Performance Material
Results Overview of TYS4012680M-10 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TYS4012680M-10 Information
TYS4012680M-10 by Laird Performance Material is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for TYS4012680M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TYS4012680M-10
|
Avnet Americas | INDUCTORS, COILS, CHOKES - Tape and Reel (Alt: TYS4012680M-10) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1561 / $0.1892 | Buy Now |
DISTI #
875-TYS4012680M-10
|
Mouser Electronics | Power Inductors - SMD 68uH 20% -40C +125C RoHS: Compliant | 0 |
|
$0.1830 / $0.1890 | Order Now |
DISTI #
71601059
|
RS | PwrInd, SMT, Unshld, IRated,4.00x4.00x1.20MM | Laird Performance Materials TYS4012680M-10 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2820 / $0.2970 | RFQ |
Part Details for TYS4012680M-10
TYS4012680M-10 CAD Models
TYS4012680M-10 Part Data Attributes
|
TYS4012680M-10
Laird Performance Material
Buy Now
|
Compare Parts:
TYS4012680M-10
Laird Performance Material
Select a part to compare: |
Samacsys Manufacturer | Laird Performance Materials |