Part Details for TYS30106R8M-10 by Laird, A DuPont Business
Overview of TYS30106R8M-10 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYS30106R8M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2635-1-ND
|
DigiKey | FIXED IND 6.8UH 660MA 305MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1504 / $0.4500 | Buy Now |
DISTI #
000000000003881755
|
Sager | Power Inductors - SMD 6.8uH 20% -40C +125C Min Qty: 10000 | 0 |
|
$0.1600 / $0.1669 | Buy Now |
Part Details for TYS30106R8M-10
TYS30106R8M-10 CAD Models
TYS30106R8M-10 Part Data Attributes
|
TYS30106R8M-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
TYS30106R8M-10
Laird, A DuPont Business
General Fixed Inductor, 1 ELEMENT, 6.8 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1212, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
DC Resistance | 0.397 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.66 A | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for TYS30106R8M-10
This table gives cross-reference parts and alternative options found for TYS30106R8M-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYS30106R8M-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWPA3010S6R8MT | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1212 | Sunlord | TYS30106R8M-10 vs SWPA3010S6R8MT |