TYS30101R5N-10
Description: General Fixed Inductor, 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1212, LEAD FREE

Overview of TYS30101R5N-10 by Laird, A DuPont Business

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TYS30101R5N-10 by Laird, A DuPont Business

Part # Manufacturer Description Stock Price Buy
DISTI # TYS30101R5N-10-ND
DigiKey FIXED IND 1.5UH 1.3A 80 MOHM SMD Min Qty: 20000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.1504
$0.1504 Buy Now
DISTI # 000000000003881748
Sager Power Inductors - SMD 1.5uH 30% -25C +120C Min Qty: 10000 0
  • 10,000 $0.1669
  • 25,000 $0.1600
$0.1600 / $0.1669 Buy Now

CAD Models for TYS30101R5N-10 by Laird, A DuPont Business
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TYS30101R5N-10 by Laird, A DuPont Business

TYS30101R5N-10
Laird, A DuPont Business
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LAIRD TECHNOLOGIES INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1212
Construction
Rectangular
DC Resistance
0.104 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
3 mm
Package Style
SMT
Package Width
3 mm
Packing Method
TR, 7 Inch
Rated Current-Max
1.3 A
Self Resonance Frequency
120 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. TYS30101R5N-10
    Laird, A DuPont Business
    General Fixed Inductor, 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1212, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TYS30101R5N-10 by Laird, A DuPont Business.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TYS30101R5N-10 by Laird, A DuPont Business

Select Manufacturer
Which Manufacturer of TYS30101R5N-10 would you like to use for your alert(s)?
  • Please alert me when TYS30101R5N-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TYS30101R5N-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TYS30101R5N-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TYS30101R5N-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TYS30101R5N-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TYS30101R5N-10 by Laird, A DuPont Business

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: