Part Details for TYS252010L1R5N-10 by LAIRD PLC
Overview of TYS252010L1R5N-10 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYS252010L1R5N-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TYS252010L1R5N-10-ND
|
DigiKey | FIXED IND 1.5UH 1.3A 182MOHM SMD Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2062 | Buy Now |
DISTI #
000000000003881728
|
Sager | Power Inductors - SMD 1.5uH 30% -40C + 125C Min Qty: 10000 | 0 |
|
$0.1929 / $0.2011 | Buy Now |
Part Details for TYS252010L1R5N-10
TYS252010L1R5N-10 CAD Models
TYS252010L1R5N-10 Part Data Attributes:
|
TYS252010L1R5N-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
TYS252010L1R5N-10
LAIRD PLC
General Fixed Inductor, GENERAL PURPOSE INDUCTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |