Part Details for TYS18-280C by Thomas & Betts
Overview of TYS18-280C by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1280CRZ | Analog Devices | Small 3kV DUAL-CH DIGITAL ISOL | |
ADUM2280CRIZ-RL | Analog Devices | Small 5kV DUAL-CH DIGITAL ISOL | |
LTC4280CUFD#PBF | Analog Devices | Hot Swap Cntr w/ I2C Compatibl |
Price & Stock for TYS18-280C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76H2826
|
Newark | Cbl Tie 316 Sst .27X18 Multi-Lok |Abb Thomas & Betts TYS18-280C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $8.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8300 / $7.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8300 / $7.3300 | Buy Now |