Part Details for TYOH1E106F62MTR by TE Connectivity
Overview of TYOH1E106F62MTR by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYOH1E106F62MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9159
|
Newark | Tyoh 25V 10Uf 6.3X6 |Neohm Te Connectivity TYOH1E106F62MTR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 | Buy Now |
DISTI #
TYOH1E106F62MTR-ND
|
DigiKey | CAP ALUM POLY 10UF 20% 25V SMD Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4647 | Buy Now |
|
Onlinecomponents.com | TYOH 25V 10UF 6.3x6<br/><br/>Capacitors RoHS: Compliant | 0 |
|
$0.4130 / $0.5100 | Buy Now |
DISTI #
4-1879294-8
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: 4-1879294-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TYOH 25V 10UF 6.3x6<br/><br/>Capacitors RoHS: Compliant | 0 |
|
$0.4130 / $0.5100 | Buy Now |
Part Details for TYOH1E106F62MTR
TYOH1E106F62MTR CAD Models
TYOH1E106F62MTR Part Data Attributes
|
TYOH1E106F62MTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYOH1E106F62MTR
TE Connectivity
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 2926 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 6 mm | |
Length | 7.4 mm | |
Manufacturer Series | TYOH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1500 mA | |
Series | TYOH | |
Size Code | 2926 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 6.6 mm |