-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A standard SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1776
|
Newark | Scr Thyristor, 16A, 800V, To-220Ab, Peak Repetitive Off State Voltage:800V, Gate Trigger Current Max:40Ma, Average On State Current:16A, On State Rms Current:25A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics TYN825RG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-3793-5-ND
|
DigiKey | SCR 800V 25A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
980 In Stock |
|
$1.5015 / $3.2200 | Buy Now |
DISTI #
TYN825RG
|
Avnet Americas | Thyristor SCR 800V 314A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: TYN825RG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.5676 / $1.7838 | Buy Now |
DISTI #
511-TYN825
|
Mouser Electronics | SCRs 25 Amp 800 Volt RoHS: Compliant | 0 |
|
$1.5000 / $3.2100 | Order Now |
|
STMicroelectronics | 25A standard SCRs RoHS: Compliant Min Qty: 1 | 0 |
|
$1.9000 / $3.1500 | Buy Now |
|
Future Electronics | TYN825 Series 800 Vdrm 25 A Silicon Controlled Rectifier Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 4000Tube |
|
$1.5300 / $1.6900 | Buy Now |
|
Future Electronics | TYN825 Series 800 Vdrm 25 A Silicon Controlled Rectifier Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 370 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 370Tube |
|
$1.5300 / $1.5800 | Buy Now |
|
Future Electronics | TYN825 Series 800 Vdrm 25 A Silicon Controlled Rectifier Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.5300 / $1.5800 | Buy Now |
|
Future Electronics | TYN825 Series 800 Vdrm 25 A Silicon Controlled Rectifier Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.5300 / $1.5800 | Buy Now |
DISTI #
81319511
|
Verical | SCR 800V 25A(RMS) 314A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 5 Package Multiple: 1 Date Code: 2422 | Americas - 8470 |
|
$1.3558 / $2.6674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TYN825RG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN825RG
STMicroelectronics
25A standard SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 4 mA | |
Non-Repetitive Pk On-state Cur | 314 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |