-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A standard SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4598
|
Newark | Thyristor |Stmicroelectronics TYN612TRG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12731-5-ND
|
DigiKey | SCR 600V 12A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1455 In Stock |
|
$0.6352 / $1.0600 | Buy Now |
DISTI #
TYN612TRG
|
Avnet Americas | Thyristor SCR 600V 145A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: TYN612TRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3158 / $0.3294 | Buy Now |
DISTI #
511-TYN612T
|
Mouser Electronics | SCRs 12 Amp 600 Volt RoHS: Compliant | 1840 |
|
$0.4190 / $0.9400 | Buy Now |
|
STMicroelectronics | 12A standard SCRs RoHS: Compliant Min Qty: 1 | 1840 |
|
$0.6000 / $0.8200 | Buy Now |
|
Future Electronics | SCR 600V 12A Standard Recovery Through Hole TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3100 / $0.3400 | Buy Now |
|
Future Electronics | SCR 600V 12A Standard Recovery Through Hole TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3100 / $0.3400 | Buy Now |
DISTI #
TYN612TRG
|
TME | Thyristor, 600V, Ifmax: 12A, 8A, Igt: 5mA, TO220AB, THT, tube Min Qty: 1 | 0 |
|
$0.3200 / $0.8100 | RFQ |
DISTI #
TYN612TRG
|
Avnet Silica | Thyristor SCR 600V 145A 3-Pin(3+Tab) TO-220AB Tube (Alt: TYN612TRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 7400 |
|
Buy Now | |
DISTI #
TYN612TRG
|
EBV Elektronik | Thyristor SCR 600V 145A 3-Pin(3+Tab) TO-220AB Tube (Alt: TYN612TRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 1550 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TYN612TRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN612TRG
STMicroelectronics
12A standard SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 146 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for TYN612TRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYN612TRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYN612RG | 12A standard SCRs | STMicroelectronics | TYN612TRG vs TYN612RG |