Part Details for TYN225RG by STMicroelectronics
Overview of TYN225RG by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYN225RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0127
|
Newark | Thyristor, 200 V, 40 Ma, 16 A, 25 A, To-220Ab, 3 Rohs Compliant: Yes |Stmicroelectronics TYN225RG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$0.3290 | Buy Now |
DISTI #
497-3279-5-ND
|
DigiKey | SCR 200V 25A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
995 In Stock |
|
$0.7566 / $1.8000 | Buy Now |
DISTI #
TYN225RG
|
Avnet Americas | Thyristor SCR 200V 260A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: TYN225RG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7021 / $0.7989 | Buy Now |
DISTI #
01X0127
|
Avnet Americas | Thyristor SCR 200V 260A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 01X0127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 39 Partner Stock |
|
$1.9800 / $2.8600 | Buy Now |
DISTI #
511-TYN225
|
Mouser Electronics | SCRs 25 Amp 200 Volt RoHS: Compliant | 1291 |
|
$0.7560 / $1.7700 | Buy Now |
|
Future Electronics | TYN225 Series 200 Vdrm 16 A Flange Mount Silicon Controlled Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 1000Tube |
|
$1.2000 / $1.3300 | Buy Now |
|
Future Electronics | TYN225 Series 200 Vdrm 16 A Flange Mount Silicon Controlled Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7700 / $0.9500 | Buy Now |
|
Future Electronics | TYN225 Series 200 Vdrm 16 A Flange Mount Silicon Controlled Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7700 / $0.9500 | Buy Now |
|
Future Electronics | TYN225 Series 200 Vdrm 16 A Flange Mount Silicon Controlled Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7700 / $0.9500 | Buy Now |
DISTI #
TYN225RG
|
TME | Thyristor, 200V, Ifmax: 25A, 16A, Igt: 40mA, TO220AB, THT, tube Min Qty: 1 | 50 |
|
$1.6700 / $2.5000 | Buy Now |
Part Details for TYN225RG
TYN225RG CAD Models
TYN225RG Part Data Attributes:
|
TYN225RG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN225RG
STMicroelectronics
SILICON CONTROLLED RECTIFIER,200V V(DRM),16A I(T),TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 2.5 mA | |
Non-Repetitive Pk On-state Cur | 315 A | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |