Part Details for TYN16Y-600CTQ by WeEn Semiconductor Co Ltd
Overview of TYN16Y-600CTQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYN16Y-600CTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-TYN16Y-600CTQ-ND
|
DigiKey | TYN16Y-600CT/IITO220/STANDARD MA Min Qty: 6000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3025 | Buy Now |
DISTI #
TYN16Y-600CTQ
|
Avnet Americas | SCR 600V 16A 3-Pin TO-220 Tube - Rail/Tube (Alt: TYN16Y-600CTQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2934 | Buy Now |
DISTI #
771-TYN16Y-600CTQ
|
Mouser Electronics | SCRs TYN16Y-600CT/IITO220/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.3050 / $0.3290 | Order Now |
Part Details for TYN16Y-600CTQ
TYN16Y-600CTQ CAD Models
TYN16Y-600CTQ Part Data Attributes
|
TYN16Y-600CTQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TYN16Y-600CTQ
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Trigger Device Type | SCR |