Part Details for TYN16X-600RT,127 by NXP Semiconductors
Overview of TYN16X-600RT,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYN16X-600RT,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TYN16X-600RT,127-954-ND
|
DigiKey | NOW WEEN - TYN16X-600RT - SILICO Min Qty: 1000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.3500 | Buy Now |
|
Rochester Electronics | WeEn - TYN16X-600RT - Silicon Controlled Rectifier - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.3000 / $0.3529 | Buy Now |
Part Details for TYN16X-600RT,127
TYN16X-600RT,127 CAD Models
TYN16X-600RT,127 Part Data Attributes:
|
TYN16X-600RT,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TYN16X-600RT,127
NXP Semiconductors
TYN16X-600RT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186A | |
Reach Compliance Code | not_compliant | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 40 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 210 A | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 10200 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | SCR |