Part Details for TYN16-600CT by NXP Semiconductors
Results Overview of TYN16-600CT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TYN16-600CT Information
TYN16-600CT by NXP Semiconductors is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for TYN16-600CT
TYN16-600CT CAD Models
TYN16-600CT Part Data Attributes
|
TYN16-600CT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TYN16-600CT
NXP Semiconductors
SCR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Terminal Finish | TIN | |
Trigger Device Type | SCR |