Part Details for TYN12B-600LTJ by WeEn Semiconductor Co Ltd
Overview of TYN12B-600LTJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYN12B-600LTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-TYN12B-600LTJCT-ND
|
DigiKey | SCR 650V 12A D2PAK Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2203 In Stock |
|
$0.2612 / $0.9400 | Buy Now |
DISTI #
TYN12B-600LTJ
|
Avnet Americas | Planar Passivated Silicon Controlled Rectifier 600V 3-Pin TO-263 T/R - Tape and Reel (Alt: TYN12B-600LTJ) Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2237 | Buy Now |
DISTI #
771-TYN12B-600LTJ
|
Mouser Electronics | SCRs Planar Passivated SCR RoHS: Compliant | 0 |
|
$0.2610 / $0.2760 | Order Now |
DISTI #
TYN12B-600LTJ
|
Avnet Silica | Planar Passivated Silicon Controlled Rectifier 600V 3-Pin TO-263 T/R (Alt: TYN12B-600LTJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 9600 |
|
Buy Now | |
DISTI #
TYN12B-600LTJ
|
EBV Elektronik | Planar Passivated Silicon Controlled Rectifier 600V 3-Pin TO-263 T/R (Alt: TYN12B-600LTJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 8000 |
|
$0.3330 / $0.3598 | Buy Now |