Part Details for TYN1012 by STMicroelectronics
Overview of TYN1012 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYN1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Quest Components | 101 |
|
$3.2560 / $5.2800 | Buy Now | |
|
Chip1Cloud | HIGH SURGE CAPABILITY HIGH ON-STATE CURRENT HIGH STABILITY AND RELIABILITY | 4000 |
|
RFQ |
Part Details for TYN1012
TYN1012 CAD Models
TYN1012 Part Data Attributes:
|
TYN1012
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN1012
STMicroelectronics
12A, 1000V, SCR, TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 120 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 12000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TYN1012
This table gives cross-reference parts and alternative options found for TYN1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYN1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1871E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 60V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | TYN1012 vs 2N1871E3 |
2N6402 | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 200V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TYN1012 vs 2N6402 |
S106B2 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, 3 PIN | Hutson Industries | TYN1012 vs S106B2 |
TS820-700T | 8A sensitive gate SCRs | STMicroelectronics | TYN1012 vs TS820-700T |
2N1803 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 900V V(DRM), 900V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | International Rectifier | TYN1012 vs 2N1803 |
JAN2N1774A | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-64, HERMETIC SELALED PACKAGE-2 | Semitronics Corp | TYN1012 vs JAN2N1774A |
2N1599 | 1.6A, 400V, SCR, TO-205AD | Motorola Mobility LLC | TYN1012 vs 2N1599 |
2N1778 | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-64, | Semitronics Corp | TYN1012 vs 2N1778 |
NTE5511 | Silicon Controlled Rectifier, 5.024A I(T)RMS, 5000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-66, | NTE Electronics Inc | TYN1012 vs NTE5511 |
BT151F-650 | Silicon Controlled Rectifier, 9 A, 650 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | TYN1012 vs BT151F-650 |