Part Details for TYN0512 by STMicroelectronics
Overview of TYN0512 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYN0512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Silicon Controlled Rectifier, 50 Volt, 12A, TO-220 | 2 |
|
$20.0000 | Buy Now |
Part Details for TYN0512
TYN0512 CAD Models
TYN0512 Part Data Attributes
|
TYN0512
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN0512
STMicroelectronics
12A, 50V, SCR, TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 120 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 12000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for TYN0512
This table gives cross-reference parts and alternative options found for TYN0512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYN0512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6394G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | TYN0512 vs 2N6394G |
S0512R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB | Teccor | TYN0512 vs S0512R |
MCR68-2G | Silicon Controlled Rectifier, 12A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | TYN0512 vs MCR68-2G |
2N6394G | Silicon Controlled Rectifier, 12A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | TYN0512 vs 2N6394G |
S0512R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 50V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TYN0512 vs S0512R |
MCR68-2 | 12A, 50V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | TYN0512 vs MCR68-2 |
2N6394 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Semitronics Corp | TYN0512 vs 2N6394 |
2N6394 | 12A, 50V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | TYN0512 vs 2N6394 |
2N6394 | 12A, 50V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | TYN0512 vs 2N6394 |