Part Details for TYD4X2NPG6 by Ty-Duct
Overview of TYD4X2NPG6 by Ty-Duct
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYD4X2NPG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71003670
|
RS | Slotted Duct, Narrow, 4in X 2in X 6ft, GRY | Ty-Duct by ABB TYD4X2NPG6 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Linear Foot | 0 |
|
$8.9500 | RFQ |