Part Details for TYD15X2RPG6 by Thomas & Betts
Overview of TYD15X2RPG6 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYD15X2RPG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-TYD15X2RPG6-ND
|
DigiKey | Wire Duct, 1.5in.Wx2in.H, Gray, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
84 In Stock |
|
$12.4100 | Buy Now |
|
Onlinecomponents.com | Wiring Duct - ONLY RoHS: Compliant | 0 |
|
$5.0300 / $7.5600 | Buy Now |
|
Master Electronics | Wiring Duct - ONLY RoHS: Compliant | 0 |
|
$5.0300 / $7.5600 | Buy Now |