Part Details for TYA40124R7M-10 by Laird, A DuPont Business
Overview of TYA40124R7M-10 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for TYA40124R7M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-TYA40124R7M-10CT-ND
|
DigiKey | FIXED IND 4.7UH 1.8A 175MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32434 In Stock |
|
$0.1519 / $0.4500 | Buy Now |
DISTI #
000000000006180285
|
Sager | Power Inductors - SMD 4.7uH 2.3A 20% Wire Wound Min Qty: 10000 | 0 |
|
$0.1616 / $0.1686 | Buy Now |
Part Details for TYA40124R7M-10
TYA40124R7M-10 CAD Models
TYA40124R7M-10 Part Data Attributes
|
TYA40124R7M-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
TYA40124R7M-10
Laird, A DuPont Business
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Alloy-Core, SMD, 1616
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 1616 | |
Construction | Low Profile | |
Core Material | METAL ALLOY | |
DC Resistance | 0.175 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |