TYA252012100M-10
Description: General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy-Core, SMD, 1008

Overview of TYA252012100M-10 by LAIRD PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TYA252012100M-10 by LAIRD PLC

Part # Manufacturer Description Stock Price Buy
DISTI # 240-TYA252012100M-10CT-ND
DigiKey FIXED IND 10UH 850MA 480MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10069
In Stock
  • 1 $0.3400
  • 10 $0.2780
  • 25 $0.2564
  • 50 $0.2350
  • 100 $0.2072
  • 250 $0.2008
  • 500 $0.1794
  • 1,000 $0.1453
  • 2,000 $0.1453
  • 4,000 $0.1367
  • 6,000 $0.1324
  • 10,000 $0.1282
  • 50,000 $0.1196
$0.1196 / $0.3400 Buy Now

CAD Models for TYA252012100M-10 by LAIRD PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TYA252012100M-10 by LAIRD PLC

TYA252012100M-10
LAIRD PLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LAIRD TECHNOLOGIES INC
Package Description
CHIP
Reach Compliance Code
unknown
Case/Size Code
1008
Construction
Low Profile
Core Material
METAL ALLOY
DC Resistance
0.48 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.35 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, 7 Inch
Rated Current-Max
0.85 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. TYA252012100M-10
    LAIRD PLC
    General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy-Core, SMD, 1008
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TYA252012100M-10 by LAIRD PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TYA252012100M-10 by LAIRD PLC

  • Please alert me when TYA252012100M-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TYA252012100M-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TYA252012100M-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TYA252012100M-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TYA252012100M-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TYA252012100M-10 by LAIRD PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: