There are no models available for this part yet.
Overview of TYA2520102R2M-10 by Laird, A DuPont Business
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TYA2520102R2M-10 by Laird, A DuPont Business
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
240-TYA2520102R2M-10CT-ND
|
DigiKey | FIXED IND 2.2UH 1.5A 155MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9504 In Stock |
|
$0.1057 / $0.3300 | Buy Now | |
Quest Components | 120 |
|
$0.2310 / $0.7700 | Buy Now | |||
DISTI #
000000000006180248
|
Sager | Power Inductors - SMD 2.2uH 1.9A 20% Wire Wound Min Qty: 10000 | 0 |
|
$0.1125 / $0.1173 | Buy Now |