Part Details for TY3F1-PA66-NA by HellermannTyton
Overview of TY3F1-PA66-NA by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PA6692-AEC | Coilcraft Inc | General Purpose Inductor, | |
PA6693-AEB | Coilcraft Inc | General Purpose Inductor, | |
PA6651-ALD | Coilcraft Inc | Transformer for MAX174988, SMT, RoHS |
Price & Stock for TY3F1-PA66-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5229
|
Newark | Cable Tie Mount, Nylon 6.6, Natural, Mount Fixing Type:Screw, Mounting Hole Dia:3.5Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:19Mm, Width:8Mm, Height:5.7Mm, Product Range:Ty-Series, Svhc:No Svhc Rohs Compliant: Yes |Hellermanntyton TY3F1-PA66-NA RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 3 |
|
$59.5800 / $68.6400 | Buy Now |