There are no models available for this part yet.
Overview of TY25M-9 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TY25M-9 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08P0337
|
Newark | Ty-Rap Cable Tie, 185.67Mm L, Nylon, White, 50Lb, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:185.67Mm, Cable Tie Width:4.83Mm, Cable Bundle Diameter Max:44.45Mm, Cable Tie Type:Standard, Colour:White Rohs Compliant: Yes |Abb Thomas & Betts TY25M-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
Onlinecomponents.com | Cable Ties, Standard Locking Nylon White 44.45mm 222.41N Bulk RoHS: Compliant | 0 |
|
$0.1523 / $0.2294 | Buy Now | ||
Quest Components | 516 |
|
$0.1260 / $0.6300 | Buy Now | |||
Master Electronics | Cable Ties, Standard Locking Nylon White 44.45mm 222.41N Bulk RoHS: Compliant | 0 |
|
$0.1523 / $0.2294 | Buy Now |