Part Details for TY234MX by Thomas & Betts
Overview of TY234MX by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY234MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2525
|
Newark | Ty-Rap Self-Locking Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:355Mm, Cable Tie Width:2.29Mm, Cable Bundle Diameter Max:101.6Mm, Cable Tie Type:Weather Resistant, Product Range:Ty-Rap Series Rohs Compliant: Yes |Abb Thomas & Betts TY234MX RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 20 |
|
$223.2600 / $274.4500 | Buy Now |
|
Onlinecomponents.com | Cable Ties, Standard Locking Polyamide 6/6 Black 102mm 80N Bulk RoHS: Compliant |
13001 In Stock |
|
$0.2331 / $0.2741 | Buy Now |
DISTI #
TY234MX
|
FDH Electronics | Harness Mgmt Min Qty: 1 | 1320 |
|
$0.2590 / $0.3750 | Buy Now RFQ |
|
Master Electronics | Cable Ties, Standard Locking Polyamide 6/6 Black 102mm 80N Bulk RoHS: Compliant |
13001 In Stock |
|
$0.2331 / $0.2741 | Buy Now |