Part Details for TY1X3WPW6 (ALTERNATE: 70092179) by Ty-Duct
Overview of TY1X3WPW6 (ALTERNATE: 70092179) by Ty-Duct
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY1X3WPW6 (ALTERNATE: 70092179)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70333217
|
RS | Slotted Duct, Wide, 1in X 3in X 6ft, WHITE | Ty-Duct by ABB TY1X3WPW6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Linear Foot | 60 |
|
$6.5100 | Buy Now |