Part Details for TY-300P by Triad Magnetics
Overview of TY-300P by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY-300P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1066
|
Newark | Audio Transformer, Turns Ratio:1:2, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Secondary Power:4W, Frequency Max:3.5Khz, Isolation Voltage:1.5Kv, Transformer Applications:Data/Voice Coupling, Dc Resistance Primary:172Ohm Rohs Compliant: Yes |Triad Magnetics TY-300P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 / $6.6400 | Buy Now |
DISTI #
237-1123-ND
|
DigiKey | AUDIO XFMR 600 / 600/600 TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
202 In Stock |
|
$3.6263 / $6.2500 | Buy Now |
DISTI #
553-TY300P
|
Mouser Electronics | Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600/600 0mADC/TY-300P RoHS: Compliant | 73 |
|
$3.6200 / $5.9000 | Buy Now |
DISTI #
70218239
|
RS | Transformer Audio 4W 600 Ohm Primary 600/600 Ohm Secondary 300-3500Hz TY Series | Triad Magnetics TY-300P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$5.4100 / $6.2400 | Buy Now |
|
Future Electronics | AUDIO XFMR FCC68 XFMR 600:600/600 0mADC/TY-300P RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Box | 0Box |
|
$3.6400 / $3.8600 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1500VAC 6Term. PC Pin Thru-Hole |
129 In Stock 1149 Factory Stock |
|
$3.6400 / $5.8000 | Buy Now |
|
Master Electronics | Audio Transformer 1500VAC 6Term. PC Pin Thru-Hole |
129 In Stock 1149 Factory Stock |
|
$3.6400 / $5.8000 | Buy Now |
|
Neutron USA | Transformers Audio & Signal 600 (4W) 600/600 6 PIN PC MNT | 50 |
|
$48.4400 | Buy Now |
Part Details for TY-300P
TY-300P CAD Models
TY-300P Part Data Attributes:
|
TY-300P
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TY-300P
Triad Magnetics
Telecom Transformer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | SIGNAL | |
DC Unbalance Current-Max | ||
Height | 18.8 mm | |
Insertion Loss | 0.8 dB | |
Length | 20.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 18.16 mm |