Part Details for TY-300P-B by Triad Magnetics
Overview of TY-300P-B by Triad Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0300P-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.5A 72Mohm Tmm/Sc-96 |
Price & Stock for TY-300P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TY-300P-B-ND
|
DigiKey | AUDIO XFMR 600 / 600/600 TH Min Qty: 1200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6263 | Buy Now |