Part Details for TY-250P by Triad Magnetics
Overview of TY-250P by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY-250P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7710
|
Newark | Audio Transformer, Turns Ratio:1:1, Primary Impedance:1Kohm, Secondary Impedance:1Kohm, Secondary Power:20Mw, Frequency Max:15Khz, Isolation Voltage:1.5Kv, Transformer Applications:Line Matching, Dc Resistance Primary:172Ohm Rohs Compliant: Yes |Triad Magnetics TY-250P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8422 |
|
$4.1200 / $4.4900 | Buy Now |
DISTI #
TY-250P-ND
|
DigiKey | AUDIO XFMR 1KCT / 1KCT TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
1636 In Stock |
|
$3.1875 / $5.5000 | Buy Now |
DISTI #
553-TY-250P
|
Mouser Electronics | Audio Transformers / Signal Transformers TRANSFORMER, AUDIO, HI FI: RoHS: Compliant | 1675 |
|
$3.1800 / $5.4500 | Buy Now |
DISTI #
70524101
|
RS | Transformer, Audio, hi fi | Triad Magnetics TY-250P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$4.7600 / $5.5000 | Buy Now |
|
Future Electronics | TY Series 20 mW 1 Kohm / 1 kOhm 1:1/2:2 Turns Ratio PC Mount Audio Transformer RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 108 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$3.3600 / $3.5700 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1:1/2:1 1500Vrms 172Ohm Prim. DCR 172Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
1293 In Stock 1224 Factory Stock |
|
$3.0800 / $5.0200 | Buy Now |
|
Master Electronics | Audio Transformer 1:1/2:1 1500Vrms 172Ohm Prim. DCR 172Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
1293 In Stock 1224 Factory Stock |
|
$3.0800 / $5.0200 | Buy Now |
|
Neutron USA | Transformers Audio & Signal 20mW 1000ohm CT 4mA | 50 |
|
$41.8600 | Buy Now |
Part Details for TY-250P
TY-250P CAD Models
TY-250P Part Data Attributes
|
TY-250P
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TY-250P
Triad Magnetics
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | INPUT; ISOLATION; LINE MATCHING; OUTPUT | |
Height | 17.78 mm | |
Length | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 20 kHz | |
Operating Frequency-Min | 0.02 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 1000 OHMS | |
Secondary Impedance | 1000 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 19.56 mm |