-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual SIM card power supply with level translator and dedicated dual LDO 20-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TXS4558RUKR-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 20WQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
69065 In Stock |
|
$0.4200 | Buy Now |
DISTI #
296-29670-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 20WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3736 / $0.9600 | Buy Now |
DISTI #
595-TXS4558RUKR
|
Mouser Electronics | Translation - Voltage Levels DUAL SIM CARD PWR SUPPLY RoHS: Compliant | 1340 |
|
$0.3730 / $0.9900 | Buy Now |
|
Bristol Electronics | 1975 |
|
RFQ | ||
|
Quest Components | 1580 |
|
$0.5231 / $1.4945 | Buy Now | |
|
Rochester Electronics | Dual-Sim Card Power Supply with Level Translator and Dedicated Dual Ldo, PQFN-20 RoHS: Compliant Status: Active Min Qty: 1 | 69065 |
|
$0.3583 / $0.4215 | Buy Now |
|
Ameya Holding Limited | IC V-LEVEL XLATR SIM CARD 20WQFN | 15762 |
|
RFQ | |
|
Chip1Cloud | IC TRNSLTR BIDIRECTIONAL 20QFN / Dual-SIM Card Power Supply with Level Translator and Dedicated Dual LDO | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS4558RUKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS4558RUKR
Texas Instruments
Dual SIM card power supply with level translator and dedicated dual LDO 20-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |