TXS2SS-L2-9V-1-Z
Panasonic Electronic Components
Description: Electromechanical Relay, DPDT, 13.5VDC (Coil), 1A (Contact), 110VDC (Contact), Random, DC Output,

Overview of TXS2SS-L2-9V-1-Z by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TXS2SS-L2-9V-1-Z by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # TXS2SS-L2-9V-1-Z
Relay Specialties Signal Relay, 9 VDC, 1 ASMT, 2C DPDT2C DPDT, 2 coil latching Min Qty: 1 0
RFQ

CAD Models for TXS2SS-L2-9V-1-Z by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TXS2SS-L2-9V-1-Z by Panasonic Electronic Components

TXS2SS-L2-9V-1-Z
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
7.4 mm
Body Height
10 mm
Body Length or Diameter
15 mm
Coil Current(DC)-Max
0.008 A
Coil Operate Voltage(DC)
7.2 V
Coil Power
70 mW
Coil Release Voltage(DC)
7.2 V
Coil Resistance
1157 Ω
Coil Voltage(DC)-Max
13.5 V
Coil Voltage-Nom
9 V
Coil/Input Supply Type
DC
Contact Current(DC)-Max
1 A
Contact (DC) Max Power Rating R Load
30W@110VDC
Contact (DC) Max Rating R Load
1A@110VDC
Contact Resistance
100 mΩ
Contact Voltage(DC)-Max
110 V
Contact/Output Supply Type
DC
Electrical Life
200000 Cycle(s)
End Contact Material
Silver Palladium
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Terminals
10
Operate Time
5 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TR, PLASTIC, 15 INCH
Physical Dimension
15mm x 7.4mm x 10mm
Reference Standard
BSI; CUL; UL
Relay Action
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Sealing
IP67; RT3
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. TXS2SS-L2-9V-1-Z
    Panasonic Electronic Components
    Electromechanical Relay, DPDT, 13.5VDC (Coil), 1A (Contact), 110VDC (Contact), Random, DC Output,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TXS2SS-L2-9V-1-Z by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TXS2SS-L2-9V-1-Z by Panasonic Electronic Components

  • Please alert me when TXS2SS-L2-9V-1-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TXS2SS-L2-9V-1-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TXS2SS-L2-9V-1-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TXS2SS-L2-9V-1-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TXS2SS-L2-9V-1-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TXS2SS-L2-9V-1-Z by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: