TXS2SS-3V
Panasonic Electronic Components
Description: Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 3VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT

Overview of TXS2SS-3V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TXS2SS-3V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 11C0356
Newark Signal Relay, Dpdt, 3Vdc, 1A, Smd, Contact Configuration:Dpdt, Product Range:-, Relay Mounting:Surface Mount, Coil Type:Dc, Coil Resistance:180Ohm, Approvals & Standards:Csa, Ul, Coil Current:16.7Ma, Coil Power Continuous:50Mw Rohs Compliant: Yes |Panasonic TXS2SS-3V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $4.4100
  • 50 $4.0400
  • 100 $3.6000
  • 500 $3.2800
  • 1,000 $2.8900
  • 2,500 $2.6900
$2.6900 / $4.4100 Buy Now
DISTI # 255-2358-5-ND
DigiKey RELAY GENERAL PURPOSE DPDT 1A 3V Min Qty: 1 Lead time: 16 Weeks Container: Tube 2046
In Stock
  • 1 $4.1500
  • 10 $3.8860
  • 40 $3.2815
  • 80 $3.1088
  • 280 $2.7634
  • 520 $2.5907
  • 1,000 $2.4179
$2.4179 / $4.1500 Buy Now
DISTI # TXS2SS-3V
Avnet Americas Relay Signal DPDT 3VDC Solder Surface Mount Tube - Rail/Tube (Alt: TXS2SS-3V) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube 0
  • 40 $2.9276
  • 80 $2.8684
  • 160 $2.8280
  • 240 $2.7472
  • 320 $2.6866
  • 400 $2.6361
  • 4,000 $2.5856
$2.5856 / $2.9276 Buy Now
DISTI # 769-TXS2SS-3V
Mouser Electronics Low Signal Relays - PCB 2 Form C 1A 30VDC 3VDC RoHS: Compliant 33
  • 1 $4.1500
  • 10 $3.8900
  • 25 $3.1100
  • 120 $3.1000
  • 280 $2.7600
  • 520 $2.5900
  • 1,000 $2.4300
$2.4300 / $4.1500 Buy Now
DISTI # 74614295
RS Signal RelayTX-S relay | Panasonic Electronic Components TXS2SS-3V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 40 $4.0400
$4.0400 RFQ
Future Electronics TXS Series 1 A DPDT 3 VDC Single Coil Latching Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Tube 0
Tube
  • 1 $3.1900
  • 15 $3.0700
  • 30 $3.0000
  • 100 $2.9000
  • 200 $2.7800
$2.7800 / $3.1900 Buy Now
Onlinecomponents.com Signal Relay 3VDC 1A DPDT( (15mm 7.4mm 10mm)) SMD Automotive RoHS: Compliant 120 In Stock
  • 40 $3.2300
  • 80 $3.0400
  • 280 $2.8400
  • 520 $2.6900
  • 1,000 $2.6500
  • 2,520 $2.6100
  • 5,000 $2.5300
  • 7,520 $2.4900
$2.4900 / $3.2300 Buy Now
DISTI # 65008990
Verical Signal Relay 3VDC 1A DPDT( (15mm 7.4mm 9.7mm)) SMD Automotive RoHS: Compliant Min Qty: 40 Package Multiple: 40 Americas - 120
  • 40 $4.1990
  • 80 $3.9520
  • 280 $3.6920
  • 520 $3.4970
  • 1,000 $3.4450
$3.4450 / $4.1990 Buy Now
Master Electronics Signal Relay 3VDC 1A DPDT( (15mm 7.4mm 10mm)) SMD Automotive RoHS: Compliant 120 In Stock
  • 40 $3.2300
  • 80 $3.0400
  • 280 $2.8400
  • 520 $2.6900
  • 1,000 $2.6500
  • 2,520 $2.6100
  • 5,000 $2.5300
  • 7,520 $2.4900
$2.4900 / $3.2300 Buy Now

CAD Models for TXS2SS-3V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TXS2SS-3V by Panasonic Electronic Components

TXS2SS-3V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Panasonic
Body Breadth
7.4 mm
Body Height
8.2 mm
Body Length or Diameter
15 mm
Coil Current(DC)-Max
0.016 A
Coil Operate Voltage(DC)
2.4 V
Coil Power
50 mW
Coil Release Voltage(DC)
0.3 V
Coil Resistance
180 Ω
Coil Voltage(DC)-Max
3 V
Coil Voltage-Nom
3 V
Coil/Input Supply Type
DC
Contact Current(DC)-Max
1 A
Contact (DC) Max Power Rating R Load
30W@110VDC
Contact (DC) Max Rating R Load
1A@110VDC
Contact Resistance
100 mΩ
Contact Voltage(DC)-Max
110 V
Contact/Output Supply Type
DC
Electrical Life
200000 Cycle(s)
End Contact Material
Silver
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Terminals
8
Operate Time
5 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Physical Dimension
15mm x 7.4mm x 8.2mm
Reference Standard
BSI; CSA; UL
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. TXS2SS-3V
    Panasonic Electronic Components
    Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 3VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
    VS

Alternate Parts for TXS2SS-3V

This table gives cross-reference parts and alternative options found for TXS2SS-3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS2SS-3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TXS2SL-3V Power/Signal Relay, DPDT, Momentary, 0.016A (Coil), 3VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TXS2SS-3V vs TXS2SL-3V
TXS2SL-3V-X Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 3VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight Panasonic Electronic Components TXS2SS-3V vs TXS2SL-3V-X
TXS2SL-3V-Z Power/Signal Relay, DPDT, Momentary, 0.016A (Coil), 3VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TXS2SS-3V vs TXS2SL-3V-Z
TXS2-H-3V Power/Signal Relay, DPDT, Momentary, 0.016A (Coil), 3VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT Panasonic Electronic Components TXS2SS-3V vs TXS2-H-3V

Related Parts for TXS2SS-3V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TXS2SS-3V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TXS2SS-3V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of TXS2SS-3V would you like to use for your alert(s)?
  • Please alert me when TXS2SS-3V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TXS2SS-3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TXS2SS-3V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TXS2SS-3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TXS2SS-3V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TXS2SS-3V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: