Part Details for TXS2SA3J by Panasonic Electronic Components
Overview of TXS2SA3J by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXS2SA3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXS2SA3J
|
Avnet Abacus | Electromechanical Relay DPDT 1A 3VDC 180Ohm Surface Mount (Alt: TXS2SA3J) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |