There are no models available for this part yet.
Overview of TXS2SA-24V-X by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for TXS2SA-24V-X by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11N6064
|
Newark | Tx Relay, Smd, |Panasonic TXS2SA-24V-X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0700 / $3.9300 | Buy Now | |
DISTI #
255-TXS2SA-24V-XTR-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 24V Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6057 | Buy Now | |
DISTI #
TXS2SA-24V-X
|
Avnet Americas | Relay Signal DPDT 24VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXS2SA-24V-X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.0464 / $3.4493 | Buy Now | |
DISTI #
769-TXS2SA-24V-X
|
Mouser Electronics | Low Signal Relays - PCB 1A 24VDC 70MW SMD RELAY RoHS: Compliant | 0 |
|
$3.3500 / $3.4400 | Order Now | |
DISTI #
74614264
|
RS | Signal RelayTX Relay, SMD, 24VDC Coil | Panasonic Electronic Components TXS2SA-24V-X RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7600 | RFQ | |
Future Electronics | Series TSX DPDT (2 Form C) 2.9mA 1A 24 VDC Low Signal Relays RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$3.3000 | Buy Now | ||
Onlinecomponents.com | Signal Relay 24VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive RoHS: Compliant | Alternative Product Available |
|
$2.9500 / $6.1900 | Buy Now | ||
Master Electronics | Signal Relay 24VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive RoHS: Compliant | Alternative Product Available |
|
$2.9500 / $6.1900 | Buy Now |
CAD Models for TXS2SA-24V-X by Panasonic Electronic Components
Part Data Attributes for TXS2SA-24V-X by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Samacsys Manufacturer
|
Panasonic
|
Body Breadth
|
7.4 mm
|
Body Height
|
8.4 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.003 A
|
Coil Operate Voltage(DC)
|
19.2 V
|
Coil Power
|
70 mW
|
Coil Release Voltage(DC)
|
2.4 V
|
Coil Resistance
|
8229 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Coil Voltage-Nom
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Power Rating R Load
|
30W@110VDC
|
Contact (DC) Max Rating R Load
|
1A@110VDC
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(DC)-Max
|
110 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Material
|
Silver
|
End Contact Plating
|
GOLD
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals
|
8
|
Operate Time
|
5 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE AND REEL
|
Physical Dimension
|
15mm x 7.4mm x 8.4mm
|
Reference Standard
|
BSI; CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Related Parts for TXS2SA-24V-X
-
TXS2-L2-9VPower/Signal Relays
-
TV02W7V0B-HFTransient Suppressors
-
0329-0-15-80-34-27-10-0Terminals and Terminal Blocks
-
TSH93IDTOperational Amplifiers
-
LT3092ESTOther Analog ICs
-
TZM5247B-GS08Zener Diodes
-
TPS75915KTTTLinear Regulator ICs
-
TSM1051CLTPower Management Circuits
-
TXS2-LT-24V-1Other Relays