There are no models available for this part yet.
Overview of TXS2-L2-24V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for TXS2-L2-24V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12N3851
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Tx-S Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TXS2-L2-24V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $5.3000 | Buy Now | |
DISTI #
255-2338-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
574 In Stock |
|
$2.5750 / $3.5100 | Buy Now | |
DISTI #
TXS2-L2-24V
|
Avnet Americas | Relay Signal DPDT 24VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TXS2-L2-24V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.1104 / $3.5218 | Buy Now | |
DISTI #
769-TXS2-L2-24V
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 2A 30VDC 24VDC RoHS: Compliant | 120 |
|
$2.9200 / $3.5100 | Buy Now | |
DISTI #
V99:2348_10818144
|
Arrow Electronics | Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1940 | Americas - 27 |
|
$2.1200 / $2.9711 | Buy Now | |
DISTI #
74614253
|
RS | Signal RelayTX-S relay | Panasonic Electronic Components TXS2-L2-24V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8600 | RFQ | |
Future Electronics | TXS Series 1 A DPDT 24 VDC Dual Coil Latching Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.3700 / $3.8800 | Buy Now | ||
Onlinecomponents.com | Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive RoHS: Compliant |
1072 In Stock |
|
$2.4600 / $2.7600 | Buy Now | ||
DISTI #
61363498
|
Verical | Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1911 | Americas - 1040 |
|
$3.2500 / $3.6010 | Buy Now | |
DISTI #
53198071
|
Verical | Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1940 | Americas - 27 |
|
$2.1200 / $2.1520 | Buy Now |
CAD Models for TXS2-L2-24V by Panasonic Electronic Components
Part Data Attributes for TXS2-L2-24V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Body Breadth
|
7.4 mm
|
Body Height
|
8.2 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.006 A
|
Coil Operate Voltage(DC)
|
19.2 V
|
Coil Power
|
150 mW
|
Coil Release Voltage(DC)
|
19.2 V
|
Coil Resistance
|
3840 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Coil Voltage-Nom
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Power Rating R Load
|
30W@110VDC
|
Contact (DC) Max Rating R Load
|
1A@110VDC
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(DC)-Max
|
110 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Material
|
Silver
|
End Contact Plating
|
GOLD
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals
|
10
|
Operate Time
|
5 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Physical Dimension
|
15mm x 7.4mm x 8.2mm
|
Reference Standard
|
BSI; CSA; UL
|
Relay Action
|
LATCHED
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Terminal Length
|
0.003500127000254001 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for TXS2-L2-24V
This table gives cross-reference parts and alternative options found for TXS2-L2-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS2-L2-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXS2SL-LT-24V | Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-24V vs TXS2SL-LT-24V |
TXS2SL-LT-24V-Z | Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-24V vs TXS2SL-LT-24V-Z |
TXS2SL-L2-24V-Z | Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-24V vs TXS2SL-L2-24V-Z |
TXS2SS-L2-24V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-24V vs TXS2SS-L2-24V |
TXS2SL-L2-24V | Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-24V vs TXS2SL-L2-24V |
TXS2SS-L2-24V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-24V vs TXS2SS-L2-24V-Z |
TXS2-LT-H-24V | Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-24V vs TXS2-LT-H-24V |
Related Parts for TXS2-L2-24V
-
TXS2SA-4.5VPower/Signal Relays
-
TV06B260JB-GTransient Suppressors
-
TPS62205DBVRG4Switching Regulator or Controllers
-
TSV611ICTOperational Amplifiers
-
TZMB15-GS08Zener Diodes
-
TPS73219DBVRG4Linear Regulator ICs
-
TWL6032A2B4YFFTPower Management Circuits
-
TXS2-L2-12V-1Other Relays
-
TRSF3223IDBRG4Line Driver or Receivers