Part Details for TXS2-L-12V by Panasonic Electronic Components
Overview of TXS2-L-12V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXS2-L-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N3845
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Tx-S Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Relay Terminals:Solder, Contact Voltage Vac:-Rohs Compliant: Yes |Panasonic TXS2-L-12V Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $4.8900 | Buy Now |
DISTI #
255-1898-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
894 In Stock |
|
$2.6822 / $4.6000 | Buy Now |
DISTI #
TXS2-L-12V
|
Avnet Americas | Relay Signal DPDT 12VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TXS2-L-12V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8672 / $3.2464 | Buy Now |
DISTI #
769-TXS2-L-12V
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 2A 30VDC 12VDC RoHS: Compliant | 79 |
|
$2.6900 / $4.6100 | Buy Now |
DISTI #
74614251
|
RS | Signal RelayTX-S relay | Panasonic Electronic Components TXS2-L-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$4.1900 / $4.6000 | Buy Now |
|
Future Electronics | TXS Series 1 A DPDT 12 VDC Single Coil Latching Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.0800 / $3.5400 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive RoHS: Compliant |
265 In Stock |
|
$2.8000 / $3.6600 | Buy Now |
DISTI #
68479682
|
Verical | Signal Relay 12VDC 1A DPDT(15x7.4x8.2)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2249 | Americas - 240 |
|
$4.4733 / $4.8477 | Buy Now |
DISTI #
20405109
|
Verical | Signal Relay 12VDC 1A DPDT(15x7.4x8.2)mm THT RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 25 |
|
$4.2800 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive RoHS: Compliant |
265 In Stock |
|
$2.8000 / $3.6600 | Buy Now |
Part Details for TXS2-L-12V
TXS2-L-12V CAD Models
TXS2-L-12V Part Data Attributes
|
TXS2-L-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXS2-L-12V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.002A (Coil), 12VDC (Coil), 35mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.002 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 35 mW | |
Coil Release Voltage(DC) | 9.6 V | |
Coil Resistance | 4114 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
Alternate Parts for TXS2-L-12V
This table gives cross-reference parts and alternative options found for TXS2-L-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS2-L-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXS2SS-L-12V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.002A (Coil), 12VDC (Coil), 35mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L-12V vs TXS2SS-L-12V-Z |