-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SDIO Port Expander With Voltage-Level Translation 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5425
|
Newark | Sdio Expander W/Volt Translator, Wqfn-24, Chip Configuration:-, Bus Frequency:60Mhz, Ic Interface Type:Sdi, Supply Voltage Min:1.1V, Supply Voltage Max:3.6V, Interface Case Style:Wqfn, No. Of Pins:24Pins, No. Of I/O S:12I/O S, Rohs Compliant: Yes |TEXAS INSTRUMENTS TXS02612RTWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 / $1.6000 | Buy Now |
DISTI #
296-23869-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4217 In Stock |
|
$0.5352 / $1.3800 | Buy Now |
DISTI #
595-TXS02612RTWR
|
Mouser Electronics | Interface - I/O Expanders SDIO Port Expander RoHS: Compliant | 10831 |
|
$0.5460 / $1.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 2115 |
|
$0.3900 / $1.5000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | PARALLEL I/O PORT, 15 I/O, CMOS, PQCC24 | 42 |
|
$0.7175 / $1.4350 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 15 I/O, CMOS, PQCC24 | 1692 |
|
$0.5000 / $2.0000 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 15 I/O, CMOS, PQCC24 | 4717 |
|
$1.2420 / $3.3120 | Buy Now |
DISTI #
TXS02612RTWR
|
TME | IC: interface, I/O expander,translator, 1.1÷3.6VDC, SDIO, SMD Min Qty: 1 | 168 |
|
$0.6500 / $0.9700 | Buy Now |
|
Ameya Holding Limited | IC SDIO PORT EXPANDER 24WQFN | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS02612RTWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS02612RTWR
Texas Instruments
SDIO Port Expander With Voltage-Level Translation 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
CPU Family | TXS | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 15 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.036 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for TXS02612RTWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS02612RTWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXS02612ZQSR | SDIO Port Expander With Voltage-Level Translation 24-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | TXS02612RTWR vs TXS02612ZQSR |