Part Details for TXR79BW00-1410BI by TE Connectivity
Overview of TXR79BW00-1410BI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR79BW00-1410BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTXR79BW00-1410BI
|
Interstate Connecting Components | TXR79BW00-1410BI | 0 |
|
Buy Now |
Part Details for TXR79BW00-1410BI
TXR79BW00-1410BI CAD Models
TXR79BW00-1410BI Part Data Attributes
|
TXR79BW00-1410BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR79BW00-1410BI
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NICKEL ALUMINUM BRONZE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |