Part Details for TXR76AU90-1004AI by TE Connectivity
Overview of TXR76AU90-1004AI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR76AU90-1004AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTXR76AU90-1004AI
|
Interstate Connecting Components | TXR76AU90-1004AI | 0 |
|
Buy Now |
Part Details for TXR76AU90-1004AI
TXR76AU90-1004AI CAD Models
TXR76AU90-1004AI Part Data Attributes:
|
TXR76AU90-1004AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR76AU90-1004AI
TE Connectivity
Connector Accessory, 0.125in Min Cable Dia, 0.2in Max Cable Dia, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |